- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1053354-1
TE Connectivity / AMP Brand
1053354-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Beryllium Copper.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Connector Type = SMA
- Terminate To Printed Circuit Board
- Body Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1053354-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| Type: | SMA |
| Gender: | RCP |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Dimension: | 6.3 x 6.3 x 9.5 mm |