- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1053261-1
1053261-1
TE Connectivity / AMP Brand
2058 5328 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
2058 5328 02
Search Keywords: 10532611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1053261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Pin
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:10.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
460
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.33
25
$14.76
50
$14.26
100
$13.78
250
$13.23
500 +
$10.31
Click for Quote
Log in
to unlock special pricing