- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052962-1
1052962-1
TE Connectivity / AMP Brand
SMA Flange Mt Jack 2052 8021 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMA Flange Mt Jack 2052 8021 92
Search Keywords: 10529621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052962-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:12.4 GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:9.53 x 12.95 x 12.95 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
107
64 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
107
$71.78
213
$38.06
319
$26.22
425 +
$25.69
Click for Quote
Log in
to unlock special pricing