- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052934-1
1052934-1
TE Connectivity / AMP Brand
2052 8006 92
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2052 8006 92
Search Keywords: 10529341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052934-1
-
Alias/AKA:2052-8006-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.5 x 13 x 13 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
65 Weeks
can ship
8/11/27
Price (USD)
Qty
Unit Price
100
$62.14
200
$32.79
300
$22.55
400 +
$22.10
Click for Quote
Log in
to unlock special pricing