- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052933-1
TE Connectivity / AMP Brand
1052933-1
2052 8006 90
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2052 8006 90
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Without Snap-Lock
- Body Style = Straight
Search Keywords: 10529331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052933-1
-
Alias/AKA:2052-8006-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Frequently Asked Questions
Is 1052933-1 RoHS compliant?
Yes, 1052933-1 is RoHS compliant.
What is the lead time for 1052933-1?
The standard lead time for 1052933-1 is approximately 65 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
65 Weeks
can ship
12/1/27