- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052928-1
TE Connectivity / AMP Brand
1052928-1
2052 8003 92
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
2052 8003 92
Search Keywords: 10529281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052928-1
-
Alias/AKA:2052-8003-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Frequently Asked Questions
Is 1052928-1 RoHS compliant?
Yes, 1052928-1 is RoHS compliant.
What is the lead time for 1052928-1?
The standard lead time for 1052928-1 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
65 Weeks
can ship
1/10/28
Price (USD)
Qty
Unit Price
100
$70.03
200
$36.96
300
$25.42
400 +
$24.91
Click for Quote
Log in
to unlock special pricing