- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052689-1
TE Connectivity / AMP Brand
1052689-1
2052 3502 02,SMA JACK RECPT
View Datasheet Ask the Datasheet Accessories Notify Me
- Launcher
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Body Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1052689-1 |
| Alias/AKA: | 2052-3502-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder |
| Dimension: | 9.5 x 15.9 mm |