- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052599-1
1052599-1
TE Connectivity / AMP Brand
2052 3100 00
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2052 3100 00
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Jack
- Applies To Printed Circuit Board
- Without Snap-Lock
Search Keywords: 10525991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052599-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:12.45 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
50
$255.15
100
$130.32
150
$88.71
200 +
$86.94
Click for Quote
Log in
to unlock special pricing