- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052563-1
1052563-1
TE Connectivity / AMP Brand
2052 1612 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2052 1612 02
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Without Snap-Lock
- Terminate To Coaxial Cable
Search Keywords: 10525631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052563-1
-
Alias/AKA:2052-1612-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:10.8 x 12.7 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.62
40
$8.47
75
$8.30
150
$8.14
1,200 +
$7.99
Click for Quote
Log in
to unlock special pricing