- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052523-1
1052523-1
TE Connectivity / AMP Brand
RF / Coaxial Connector - MIL-C-39012 - SMA Coaxial - Straight Flanged Jack - Solder - 50 ohm.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector - MIL-C-39012 - SMA Coaxial - Straight Flanged Jack - Solder - 50 ohm.
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 10525231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052523-1
-
Alias/AKA:2052-1201-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:27.4 x 12.7 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$7.359
5
$6.690
25
$6.360
50
$6.210
100
$6.120
250
$5.960
500
$5.870
1,000 +
$5.780
Click for Quote
Log in
to unlock special pricing