- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052511-1
TE Connectivity / AMP Brand
1052511-1
2052 1132 00
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Connector Type = SMA
- Terminate To Microstrip
- Without Snap-Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1052511-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Microstrip |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
| Dimension: | 15.2 x 12.7 x 12.7 mm |
-
This product is discontinued, but still in stock.