- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052451-1
1052451-1
TE Connectivity / AMP Brand
2052 0434 00
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2052 0434 00
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Pin
- Without Snap-Lock
Search Keywords: 10524511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052451-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$33.39
10
$32.77
19
$32.15
38
$31.54
500
$30.92
1,000
$26.42
5,000 +
$23.52
Click for Quote
Log in
to unlock special pricing