Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1052184-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

2037 8109 92

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
2037 8109 92
Search Keywords: 10521841
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1052184-1
  • Alias/AKA:
    2037-8109-92
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • RF Connector Contact Configuration:
    Captivated Contacts
  • RF Connector Center Contact Material:
    Brass
  • RF Connector Center Contact Underplating Material:
    Nickel
  • Coupling Nut Base Material:
    Stainless Steel
  • RF Connector Coupling Mechanism:
    Threaded
  • Impedance:
    50 Ω
  • Dielectric Material:
    PTFE
  • Gasket Material:
    Silicone Rubber
  • Body Material Finish:
    Plated
  • RF Connector Style:
    Plug
  • RF Connector Center Contact Plating Material:
    Gold
  • RF Contact Captivation Method:
    Mechanical
  • Cable Connector Orientation:
    Right Angle
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Operating Frequency:
    12.4 GHz
  • Body Plating Material:
    Gold
  • Number of Positions:
    1
  • Termination Method to Wire & Cable:
    Solder
  • Body Material:
    Stainless Steel
  • Connector Product Type:
    Connector Assembly
  • Number of Coaxial Contacts:
    1
  • RF Interface:
    SMA
  • Packaging Method:
    Package
  • Military Category:
    A
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • RF Connector Mated Outer Diameter (Approximate):
    .354 in, 8.99 mm
  • Ferrule Material:
    Brass , Copper
  • Compatible With RF Cable Type:
    RG 142 , RG 142A , RG 142B , RG 223 , RG 400 , RG 55 , RG 58
  • Product Length:
    .665 in, 16.9 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/30/24
Backorder
Qty
Unit Price
25
€446.378
50
€227.989
75
€155.189
100 +
€152.090
Click for Quote
Log in to unlock special pricing