Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1052177-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

2037 8029 92

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
2037 8029 92
Search Keywords: 10521771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1052177-1
  • Alias/AKA:
    2037-8029-92
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Packaging Method:
    Package
  • Connector Product Type:
    Connector Assembly
  • RF Contact Captivation Method:
    Mechanical
  • Impedance:
    50 Ω
  • RF Connector Coupling Mechanism:
    Threaded
  • Termination Method to Wire & Cable:
    Crimp
  • Operating Frequency:
    12.4 GHz
  • Body Material:
    Stainless Steel
  • Number of Positions:
    1
  • RF Interface:
    SMA
  • Coupling Nut Base Material:
    Stainless Steel
  • RF Connector Contact Configuration:
    Captivated Contacts
  • Dielectric Material:
    PTFE
  • Crimp Type:
    Compression
  • RF Connector Style:
    Plug
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Cable Connector Orientation:
    Right Angle
  • RF Connector Center Contact Plating Material:
    Gold
  • RF Connector Center Contact Underplating Material:
    Nickel
  • Body Material Finish:
    Passivated
  • Gasket Material:
    Silicone Rubber
  • Military Category:
    C
  • RF Connector Center Contact Material:
    Brass
  • Number of Coaxial Contacts:
    1
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • Compatible With RF Cable Type:
    RG 303 , RG 58 , RG 58A , RG 58B , RG 58C
  • Product Length:
    1.375 in, 34.93 mm
  • Ferrule Material:
    Brass , Copper
  • RF Connector Mated Outer Diameter (Approximate):
    .354 in, 8.99 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
100
15 Weeks can ship 9/30/24
Backorder
Qty
Unit Price
100
€168.834
200
€86.237
300
€58.698
400 +
€57.522
Click for Quote
Log in to unlock special pricing