- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052154-1
TE Connectivity / AMP Brand
1052154-1
2037 8009 92
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1052154-1 |
| Alias/AKA: | 2037-8009-92 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Operating Frequency: | 0 to 12.4 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder |
| Dimension: | 16.9 mm |
-
This product is discontinued, but still in stock.