- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052-1300-00
1052-1300-00
TE Connectivity / AMP Brand
Conn SSMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Flange Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SSMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Flange Mount Gold Over Copper
Product Highlights:
- Connector
- Jack
- Mount Type = Panel Mount
- Body Style = Straight
- Mount Style = Front Mount
Search Keywords: 1052130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052-1300-00
-
Alias/AKA:1045581-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Pot
-
Operating Temperature:-65 to 105 °C
-
Dimension:14.6 x 4.7 x 12.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
51 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
100
$361.14
200
$184.45
300
$125.56
400 +
$123.05
Click for Quote
Log in
to unlock special pricing