- Home ›
- All Products›
- 1052051-1
1052051-1
TE Connectivity / AMP Brand
2036 8052 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2036 8052 92
Search Keywords: 10520511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052051-1
-
Alias/AKA:2036-8052-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature Type:Flange
-
Body Material:Stainless Steel
-
Cable Connector Orientation:Straight
-
Ferrule Material:Copper Alloy
-
Number of Positions:1
-
Panel Attachment Style:Rear Mount
-
RF Connector Style:Jack
-
RF Connector Center Contact Material:Beryllium Copper
-
Number of Coaxial Contacts:1
-
Connector Mounting Type:Panel Mount
-
Ferrule Plating Material:Gold
-
Packaging Method:Package
-
Connector Product Type:Connector Assembly
-
RF Contact Captivation Method:Mechanical
-
Dielectric Material:PTFE
-
Grade:Military
-
RF Interface:SMA
-
Operating Frequency:12.4 GHz
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Coupling Mechanism:Threaded
-
Military Category:C
-
Impedance:50 Ω
-
Termination Method to Wire & Cable:Crimp
-
Body Material Finish:Passivated
-
Number of Panel Mounting Holes:4
-
RF Connector Mated Outer Diameter (Approximate):.354 in, 8.99 mm
-
Compatible With RF Cable Type:RG 142 , RG 223 , RG 400
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Center Contact Underplating Material:Copper , Nickel
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
64 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
30
$131.85
60
$69.80
90
$49.12
120 +
$48.14
Click for Quote
Log in
to unlock special pricing