- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052037-1
1052037-1
TE Connectivity / AMP Brand
2036 8006 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2036 8006 92
Search Keywords: 10520371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052037-1
-
Alias/AKA:2036-8006-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:24.4 x 12.7 x 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
65 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
100
$69.80
200
$36.84
300
$25.34
400 +
$24.83
Click for Quote
Log in
to unlock special pricing