- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052024-1
1052024-1
TE Connectivity / AMP Brand
2036 5004 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2036 5004 02
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Jack
- Applies To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10520241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052024-1
-
Alias/AKA:2036-5004-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:12.4 GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:36.5 x 12.7 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,027
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$20.43
16
$20.04
32
$19.67
64
$19.29
1,200
$18.90
5,000
$16.84
10,000 +
$14.04
Click for Quote
Log in
to unlock special pricing