- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051994-1
1051994-1
TE Connectivity / AMP Brand
2034 8026 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2034 8026 92
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10519941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051994-1
-
Alias/AKA:2034-8026-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:24.3 x 11.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
64 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
2
$195.09
10
$194.60
25
$194.12
50
$193.63
100
$98.90
150
$67.32
200 +
$65.97
Click for Quote
Log in
to unlock special pricing