- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051933-1
1051933-1
TE Connectivity / AMP Brand
2034 5005 00
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
2034 5005 00
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10519331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051933-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG179/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:38.1 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$32.87
10
$32.26
20
$31.66
40
$31.05
250
$30.44
500
$23.98
1,000 +
$20.48
Click for Quote
Log in
to unlock special pricing