- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051919-1
1051919-1
TE Connectivity / AMP Brand
2032 8026 92
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2032 8026 92
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10519191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051919-1
-
Alias/AKA:2032-8026-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:12.4 GHz
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
2
$77.74
10
$77.55
25
$77.36
50
$77.16
100
$40.85
150
$28.74
200 +
$28.17
Click for Quote
Log in
to unlock special pricing