- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051869-1
1051869-1
TE Connectivity / AMP Brand
2032 5026 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
2032 5026 02
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10518691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051869-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:36.5 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,850
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.89
18
$18.54
35
$18.20
69
$17.84
1,000
$17.49
5,000
$15.58
10,000 +
$12.97
Click for Quote
Log in
to unlock special pricing