- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051855-1
1051855-1
TE Connectivity / AMP Brand
2032 5003 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2032 5003 02
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 10518551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051855-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 12 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 105 °C
-
Dimension:36.5 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$23.59
14
$23.15
28
$22.73
55
$22.29
200
$21.85
500
$17.21
1,000 +
$14.70
Click for Quote
Log in
to unlock special pricing