- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051817-1
1051817-1
TE Connectivity / AMP Brand
SMA CABLE PLUG 2031 8162 92
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA CABLE PLUG 2031 8162 92
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10518171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051817-1
-
Alias/AKA:2031-8162-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Dimension:27.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Ships today, if you order in
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$35.04
5
$33.02
10
$32.52
25
$32.05
50
$31.19
100
$30.79
250 +
$30.60
Click for Quote
Log in
to unlock special pricing