- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051815-1
1051815-1
TE Connectivity / AMP Brand
2031 8128 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2031 8128 92
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 10518151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051815-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Dimension:33 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
64 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
3
$129.45
10
$129.13
25
$128.81
50
$128.48
100
$67.81
150
$46.63
200 +
$45.71
Click for Quote
Log in
to unlock special pricing