- Home ›
- All Products›
- 1051794-1
1051794-1
TE Connectivity / AMP Brand
2031 8109 92
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2031 8109 92
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10517941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051794-1
-
Alias/AKA:2031-8109-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Contact Configuration:Captivated Contacts
-
Grade:Military
-
Cable Connector Orientation:Straight
-
RF Connector Coupling Mechanism:Threaded
-
RF Connector Center Contact Underplating Material:Nickel
-
RF Connector Center Contact Material:Copper Alloy
-
Ferrule Plating Material:Gold
-
RF Connector Center Contact Plating Material:Gold
-
Operating Frequency:12.4 GHz
-
Coupling Nut Plating Finish:Passivated
-
Coupling Nut Base Material:Stainless Steel
-
RF Connector Style:Plug
-
Dielectric Material:PTFE
-
Military Category:A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:1
-
Body Material:Stainless Steel
-
Number of Coaxial Contacts:1
-
Termination Method to Wire & Cable:Solder
-
Impedance:50 Ω
-
Packaging Method:Package
-
Body Plating Material:Gold
-
Body Material Finish:Plated
-
RF Interface:SMA
-
RF Contact Captivation Method:Mechanical
-
Ferrule Material:Copper Alloy
-
Connector Product Type:Connector Assembly
-
Product Length:1.3 in, 33 mm
-
Compatible With RF Cable Type:RG 142 , RG 223 , RG 400
-
RF Connector Mated Outer Diameter (Approximate):.354 in, 8.99 mm
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
64 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
1
$54.99
5
$51.82
10
$51.04
25
$48.95
50
$48.83
100
$48.33
250 +
$41.07
Click for Quote
Log in
to unlock special pricing