- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051782-1
1051782-1
TE Connectivity / AMP Brand
SMA CABLE PLUG 2031 8026 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMA CABLE PLUG 2031 8026 92
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Plug
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10517821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051782-1
-
Alias/AKA:2031-8026-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG/U316 Cable,RG/U174 Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:24.4 x 7.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
100
$95.32
200
$48.68
300
$33.14
400 +
$32.48
Click for Quote
Log in
to unlock special pricing