- Home ›
- All Products›
- 1051780-1
1051780-1
TE Connectivity / AMP Brand
SMA CABLE PLUG 2031 8025 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMA CABLE PLUG 2031 8025 92
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10517801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051780-1
-
Alias/AKA:2031-8025-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Crimp Type:Compression
-
Military Category:C
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
RF Connector Center Contact Plating Material:Gold
-
Number of Coaxial Contacts:1
-
RF Interface:SMA
-
Operating Frequency:12.4 GHz
-
Body Material:Stainless Steel
-
Coupling Nut Base Material:Stainless Steel
-
Grade:Military
-
Ferrule Material:Copper Alloy
-
Connector Product Type:Connector Assembly
-
RF Connector Style:Plug
-
Cable Connector Orientation:Straight
-
Packaging Method:Package
-
RF Connector Contact Configuration:Captivated Contacts
-
RF Contact Captivation Method:Mechanical
-
Coupling Nut Plating Finish:Passivated
-
Dielectric Material:PTFE
-
RF Connector Coupling Mechanism:Threaded
-
Termination Method to Wire & Cable:Crimp
-
Body Material Finish:Passivated
-
RF Connector Center Contact Material:Copper Alloy
-
Impedance:50 Ω
-
Ferrule Plating Material:Gold
-
Number of Positions:1
-
RF Connector Mated Outer Diameter (Approximate):.354 in, 8.99 mm
-
Product Length:1.25 in, 31.75 mm
-
Compatible With RF Cable Type:RG 178 , RG 196
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Center Contact Underplating Material:Copper , Nickel
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
50
$139.46
100
$73.61
150
$50.62
200 +
$49.61
Click for Quote
Log in
to unlock special pricing