- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051757-1
1051757-1
TE Connectivity / AMP Brand
2031 8006 92
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2031 8006 92
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10517571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051757-1
-
Alias/AKA:2031-8006-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.16 x 7.92 x 7.92 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$46.827
500
$42.570
1,000
$40.150
2,500 +
$37.750
Click for Quote
Log in
to unlock special pricing