- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051650-1
1051650-1
TE Connectivity / AMP Brand
2031 5005 00
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
2031 5005 00
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Plug
- Applies To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10516501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051650-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-62 to 165 °C
-
Dimension:30.2 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
373
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$25.28
13
$24.81
26
$24.34
52
$23.88
250
$23.41
500
$18.44
1,000 +
$15.75
Click for Quote
Log in
to unlock special pricing