- Home ›
- All Products›
- 1051161-1
1051161-1
TE Connectivity / AMP Brand
2007 8002 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2007 8002 92
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Plug
- Applies To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10511611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051161-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
RF Connector Center Contact Underplating Material:Nickel
-
Connector Product Type:Connector Assembly
-
Body Material:Stainless Steel
-
RF Contact Captivation Method:Epoxy
-
Number of Positions:1
-
Termination Method to Wire & Cable:Solder
-
Cable Connector Orientation:Right Angle
-
RF Connector Contact Configuration:Captivated Contacts
-
Dielectric Material:PTFE
-
Coupling Nut Plating Finish:Passivated
-
Number of Coaxial Contacts:1
-
Packaging Method:Package
-
Grade:Military
-
RF Connector Coupling Mechanism:Threaded
-
RF Interface:SMA
-
Military Category:B
-
Coupling Nut Base Material:Stainless Steel
-
RF Connector Center Contact Material:Copper Alloy
-
RF Connector Style:Plug
-
Compatible With RF Cable Type:RG 402 Semi-Rigid
-
Impedance:50 Ω
-
RF Connector Center Contact Plating Material:Gold
-
Operating Frequency:12.4 GHz
-
Body Plating Material:Gold
-
Body Material Finish:Plated
-
RF Connector Mated Outer Diameter (Approximate):.354 in, 8.99 mm
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Product Length:.68 in, 17.27 mm
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
25
$243.32
50
$128.42
75
$88.32
100 +
$86.55
Click for Quote
Log in
to unlock special pricing