- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051144-1
1051144-1
TE Connectivity / AMP Brand
Conn OSM PL 0Hz to 12.4GHz RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn OSM PL 0Hz to 12.4GHz RA Cable Mount Gold
Search Keywords: 10511441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051144-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSM
-
Impedance:N/A
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$51.01
7
$50.06
13
$49.11
26
$48.17
500
$47.23
1,000
$40.35
5,000 +
$35.93
Click for Quote
Log in
to unlock special pricing