- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051114-1
1051114-1
TE Connectivity / AMP Brand
OSM HIGH FREQUENCY, RIGHT ANGLE CABLE PLUG DIRECT SOLDER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
OSM HIGH FREQUENCY, RIGHT ANGLE CABLE PLUG DIRECT SOLDER
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10511141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051114-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.15 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
386
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$43.78
8
$42.97
15
$42.16
30
$41.34
100
$40.55
250
$32.44
1,000 +
$25.54
Click for Quote
Log in
to unlock special pricing