- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051032-1
TE Connectivity / AMP Brand
1051032-1
SMA BULKHEAD JACK 2004 8207 92
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
SMA BULKHEAD JACK 2004 8207 92
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10510321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051032-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:0.085 Semi-Rigid Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:17.7 x 11.1 mm
Tools/3D Models
+
Frequently Asked Questions
Is 1051032-1 RoHS compliant?
Yes, 1051032-1 is RoHS compliant.
What is the lead time for 1051032-1?
The standard lead time for 1051032-1 is approximately 64 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
50
64 Weeks
can ship
1/3/28
Price (USD)
Qty
Unit Price
1
$227.47
10
$226.90
25
$226.34
50
$225.77
100
$115.31
150
$78.50
200 +
$76.92
Click for Quote
Log in
to unlock special pricing