- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051029-1
1051029-1
TE Connectivity / AMP Brand
SMA BULKHEAD CABLE JACK 2004 8008 92
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
SMA BULKHEAD CABLE JACK 2004 8008 92
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Jack
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10510291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051029-1
-
Alias/AKA:2004-8008-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Dimension:21.6 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
1
$89.54
5
$86.08
10
$84.78
15
$82.55
25
$81.31
50 +
$80.09
Click for Quote
Log in
to unlock special pricing