- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1051023-1
1051023-1
TE Connectivity / AMP Brand
The 1051023-1 is a 10-position, double-row, right-angle AMPMODU receptacle assembly designed for high-temperature applications ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
The 1051023-1 is a 10-position, double-row, right-angle AMPMODU receptacle assembly designed for high-temperature applications.
Search Keywords: 10510231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1051023-1
-
Alias/AKA:2004-8002-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:19.1 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$50.82
7
$49.88
13 +
$48.93
Click for Quote
Log in
to unlock special pricing