- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1050935-1
1050935-1
TE Connectivity / AMP Brand
2002 8208 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2002 8208 92
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 10509351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1050935-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.03 x 6.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
64 Weeks
can ship
8/25/27
Price (USD)
Qty
Unit Price
1
$50.86
5
$49.14
10
$48.40
25
$47.42
50
$46.68
100
$45.94
250 +
$38.59
Click for Quote
Log in
to unlock special pricing