- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1050928-1
TE Connectivity / AMP Brand
1050928-1
SMA CABLE JACK 2002 8006 90
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1050928-1
-
Alias/AKA:2002-8006-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:12.7 mm
-
This product is discontinued, but still in stock.