- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1050903-1
1050903-1
TE Connectivity / AMP Brand
2002 7188 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2002 7188 02
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10509031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1050903-1
-
Alias/AKA:2002-7188-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:12.4 GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:17.78 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,573
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.71
20
$23.76
60
$22.85
150
$21.97
450 +
$21.13
Click for Quote
Log in
to unlock special pricing