- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1050859-1
TE Connectivity / AMP Brand
1050859-1
SMA Connector - Jack - Female Socket - 50 Ohms - 18 GHz - RG 405 - Gold Plated Body And Center Contact - Solder Contact And Sh ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1050859-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder |
| Dimension: | 12.7 x 6.4 mm |