- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1050809-1
1050809-1
TE Connectivity / AMP Brand
2001 8931 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2001 8931 92
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Plug
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10508091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1050809-1
-
Alias/AKA:2001-8931-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:11.35 x 7.93 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
50
$109.22
100
$57.65
150
$39.64
200 +
$38.85
Click for Quote
Log in
to unlock special pricing