Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1050799-1

2001 8304 92

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2001 8304 92
Product Highlights:
  • Connector - RF
  • RF Connector Type = SMA
  • Plug
  • Terminate To Coaxial Cable
  • Without Snap-Lock
Search Keywords: 10507991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1050799-1
Alias/AKA: 2001-8304-92
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Operating Frequency: 0 to 18 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 16 x 7.93 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1050799-1 RoHS compliant?
Yes, 1050799-1 is RoHS compliant.
What is the lead time for 1050799-1?
The standard lead time for 1050799-1 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
65 Weeks can ship 2/21/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$187.31
200
$95.67
300
$65.12
400 +
$63.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!