- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1050789-1
1050789-1
TE Connectivity / AMP Brand
2001 8107 92
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
2001 8107 92
Search Keywords: 10507891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1050789-1
-
Alias/AKA:2001-8107-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Clamp/Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.18 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$33.50
10
$32.87
20
$32.25
39 +
$31.63
Click for Quote
Log in
to unlock special pricing