- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1050786-1
TE Connectivity / AMP Brand
1050786-1
2001 8102 92
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2001 8102 92
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 10507861
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1050786-1 |
| Alias/AKA: | M39012/79B3102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
Frequently Asked Questions
Is 1050786-1 RoHS compliant?
Yes, 1050786-1 is RoHS compliant.
What is the lead time for 1050786-1?
The standard lead time for 1050786-1 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
65 Weeks
can ship
2/21/28