- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1050750-1
1050750-1
TE Connectivity / AMP Brand
2001 7752 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
2001 7752 02
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10507501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1050750-1
-
Alias/AKA:2001-7752-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:25.4 x 11.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,810
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.28
14
$23.84
27
$23.38
54
$22.93
1,000 +
$22.48
Click for Quote
Log in
to unlock special pricing