Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1050735-1

2001 7585 02

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
2001 7585 02
Search Keywords: 10507351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1050735-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG405/U Cable
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Dimension: 11.1 x 7.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1050735-1 discontinued?
Yes, 1050735-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1050735-1?
The recommended replacement for 1050735-1 is 2001-7585-02 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1050735-1 RoHS compliant?
Yes, 1050735-1 is RoHS compliant.
What is the lead time for 1050735-1?
The standard lead time for 1050735-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 912
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$7.58
50
$7.33
100
$7.09
250
$6.68
500
$6.58
1,000 +
$5.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!