Available Replacements
旧同等品
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1050651-1

2001 5604 02

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
2001 5604 02
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock
Search Keywords: 10506511
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1050651-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50 Ω
Operating Frequency: 18 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1050651-1 discontinued?
Yes, 1050651-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1050651-1?
The recommended replacement for 1050651-1 is 2001-5604-02 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1050651-1 RoHS compliant?
Yes, 1050651-1 is RoHS compliant.
What is the lead time for 1050651-1?
The standard lead time for 1050651-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 313
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.57
60
$5.46
150
$5.36
250
$5.25
1,000
$5.15
5,000
$4.43
10,000 +
$3.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!