- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1050609-1
1050609-1
TE Connectivity / AMP Brand
SMA Cable Plug 2001 5431 02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMA Cable Plug 2001 5431 02
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Without Snap-Lock
- Terminate To Coaxial Cable
Search Keywords: 10506091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1050609-1
-
Alias/AKA:2001-5431-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:11.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
125
$70.56
250
$37.24
375
$25.61
500 +
$25.10
Click for Quote
Log in
to unlock special pricing