- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1050598-1
1050598-1
TE Connectivity / AMP Brand
SMA Cable Plug 2001 5385 02
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Cable Plug 2001 5385 02
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Plug
- Applies To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10505981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1050598-1
-
Alias/AKA:2001-5385-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:10 x 7.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
742
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
64 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
2
$174.99
10
$174.55
25
$174.12
50
$173.69
100
$91.67
150
$63.05
200 +
$61.78
Click for Quote
Log in
to unlock special pricing